Add To Favorites
Product Overview
Digi-Key Part Number 478-9288-1-ND
Quantity Available 464
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSV686K025R0080

Description CAP TANT 68UF 25V 10% 2924
Expanded Description 68µF ±10% Molded Tantalum Capacitors 25V 2924 (7361 Metric) 80 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 80 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9288-1

19:15:44 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,52000 5,52
10 4,96800 49,68
25 4,63680 115,92
50 4,30580 215,29
100 3,75370 375,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9288-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 2,89808
  • Digi-Reel® ? : 478-9288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 464 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback