Add To Favorites
Product Overview
Digi-Key Part Number 478-9282-1-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSV476K035R0150

Description CAP TANT 47UF 35V 10% 2924
Expanded Description 47µF ±10% Molded Tantalum Capacitors 35V 2924 (7361 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9282-1

00:43:03 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,42000 6,42
10 5,70700 57,07
25 5,42160 135,54
50 4,99380 249,69
100 4,56570 456,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9282-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 3,62040
  • Digi-Reel® ? : 478-9282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback