Add To Favorites
Product Overview
Digi-Key Part Number 478-4157-1-ND
Quantity Available 1.105
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSV227M016R0075

Description CAP TANT 220UF 16V 20% 2924
Expanded Description 220µF ±20% Molded Tantalum Capacitors 16V 2924 (7361 Metric) 75 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Catalog Page 1934 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 75 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3328-1-ND TPSV227K016R0075 AVX Corporation Cut Tape (CT) ? 281 - Immediate
6,96000 1
Additional Resources
Standard Package ? 1
Other Names 478-4157-1

07:52:08 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,59400 25,94
25 2,43840 60,96
50 2,23120 111,56
100 2,02350 202,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4157-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 1,67628
  • Digi-Reel® ? : 478-4157-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.105 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback