Add To Favorites
Product Overview
Digi-Key Part Number 478-9278-1-ND
Quantity Available 699
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

TPSV227K016R0150

Description CAP TANT 220UF 16V 10% 2924
Expanded Description 220µF ±10% Molded Tantalum Capacitors 16V 2924 (7361 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9278-1

12:15:47 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,87000 4,87
10 4,37800 43,78
25 4,08600 102,15
50 3,79400 189,70
100 3,30770 330,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9278-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
    400 - Factory Stock ?
  • Unit Price: 2,60585
  • Digi-Reel® ? : 478-9278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
    400 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback