Add To Favorites
Product Overview
Digi-Key Part Number 478-9274-1-ND
Quantity Available 1.390
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSV108M006R0040

Description CAP TANT 1000UF 6.3V 20% 2924
Expanded Description 1000µF ±20% Molded Tantalum Capacitors 6.3V 2924 (7361 Metric) 40 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9274-1

14:02:22 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,92000 3,92
10 3,15700 31,57
25 2,96760 74,19
50 2,71520 135,76
100 2,46270 246,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9274-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 1,80410
  • Digi-Reel® ? : 478-9274-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.390 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback