Add To Favorites
Product Overview
Digi-Key Part Number 478-4156-1-ND
Quantity Available 45
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSV107M020R0085

Description CAP TANT 100UF 20V 20% 2924
Expanded Description 100µF ±20% Molded Tantalum Capacitors 20V 2924 (7361 Metric) 85 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Catalog Page 1935 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 85 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4154-1-ND TPSV107K020R0085 AVX Corporation Cut Tape (CT) ? 5.520 - Immediate
5,46000 1
Additional Resources
Standard Package ? 1
Other Names 478-4156-1

17:31:48 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,39000 6,39
10 5,68000 56,80
25 5,39640 134,91
50 4,97020 248,51
100 4,54400 454,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4156-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 3,69565
  • Digi-Reel® ? : 478-4156-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback