Add To Favorites
Product Overview
Digi-Key Part Number 478-4155-1-ND
Quantity Available 4.202
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSV107M020R0060

Description CAP TANT 100UF 20V 20% 2924
Expanded Description 100µF ±20% Molded Tantalum Capacitors 20V 2924 (7361 Metric) 60 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Catalog Page 1935 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 60 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3330-1-ND TPSV107K020R0060 AVX Corporation Cut Tape (CT) ? 696 - Immediate
7,52000 1
Additional Resources
Standard Package ? 1
Other Names 478-4155-1

10:29:57 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,89000 6,89
10 6,12800 61,28
25 5,82160 145,54
50 5,36180 268,09
100 4,90230 490,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4155-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 3,98705
  • Digi-Reel® ? : 478-4155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.202 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback