Add To Favorites
Product Overview
Digi-Key Part Number 478-9268-1-ND
Quantity Available 983
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSS475K006R4000

Description CAP TANT 4.7UF 6.3V 10% 1206
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9268-1

15:05:56 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,39600 3,96
25 0,33840 8,46
50 0,29940 14,97
100 0,26080 26,08
250 0,22224 55,56
500 0,19324 96,62
1.000 0,16425 164,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9268-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,13802
  • Digi-Reel® ? : 478-9268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback