Add To Favorites
Product Overview
Digi-Key Part Number 478-9267-1-ND
Quantity Available 2.916
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSR106M006R1000

Description CAP TANT 10UF 6.3V 20% 0805
Expanded Description 10µF ±20% Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9267-1

08:42:07 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,57800 5,78
25 0,49560 12,39
50 0,46260 23,13
100 0,39650 39,65
250 0,36348 90,87
500 0,31390 156,95
1.000 0,26434 264,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9267-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,22126
  • Digi-Reel® ? : 478-9267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.916 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback