Add To Favorites
Product Overview
Digi-Key Part Number 478-9266-1-ND
Quantity Available 1.689
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSR106K006R1500

Description CAP TANT 10UF 6.3V 10% 0805
Expanded Description 10µF ±10% Molded Tantalum Capacitors 6.3V 0805 (2012 Metric) 1.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9266-1

11:12:35 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,43500 4,35
25 0,37280 9,32
50 0,34780 17,39
100 0,29810 29,81
250 0,27328 68,32
500 0,23604 118,02
1.000 0,19876 198,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9266-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,17746
  • Digi-Reel® ? : 478-9266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback