Add To Favorites
Product Overview
Digi-Key Part Number 478-9258-1-ND
Quantity Available 1.123
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSE687K006R0060

Description CAP TANT 680UF 6.3V 10% 2917
Expanded Description 680µF ±10% Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 60 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 60 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9258-1

00:31:55 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 2,51100 25,11
25 2,28200 57,05
50 2,19080 109,54
100 1,91700 191,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9258-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 1,46710
  • Digi-Reel® ? : 478-9258-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.123 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback