Add To Favorites
Product Overview
Digi-Key Part Number 478-7580-1-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSE686K020H0150

Description CAP TANT 68UF 20V 10% 2917
Expanded Description 68µF ±10% Molded Tantalum Capacitors 20V 2917 (7343 Metric) 150 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-7580-1

02:21:12 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,41000 5,41
10 4,86800 48,68
25 4,54280 113,57
50 4,21860 210,93
100 3,67760 367,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-7580-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 2,91218
  • Digi-Reel® ? : 478-7580-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 285 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback