Add To Favorites
Product Overview
Digi-Key Part Number 478-9252-1-ND
Quantity Available 1.088
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSE477M006R0060

Description CAP TANT 470UF 6.3V 20% 2917
Expanded Description 470µF ±20% Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 60 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 60 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9252-1

06:07:34 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,49000 2,49
10 2,01000 20,10
25 1,82720 45,68
50 1,75400 87,70
100 1,53460 153,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9252-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 1,17445
  • Digi-Reel® ? : 478-9252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.088 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback