Add To Favorites
Product Overview
Digi-Key Part Number 478-9249-1-ND
Quantity Available 735
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSE477K010H0045

Description CAP TANT 470UF 10V 10% 2917
Expanded Description 470µF ±10% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 45 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 45 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9249-1

05:39:32 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,85000 8,85
10 7,86500 78,65
25 7,47160 186,79
50 6,88160 344,08
100 6,29170 629,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9249-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 5,11705
  • Digi-Reel® ? : 478-9249-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback