Add To Favorites
Product Overview
Digi-Key Part Number 478-4131-1-ND
Quantity Available 1.172
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSE227M016R0100

Description CAP TANT 220UF 16V 20% 2917
Expanded Description 220µF ±20% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Catalog Page 1934 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3093-1-ND TPSE227K016R0100 AVX Corporation Cut Tape (CT) ? 2.629 - Immediate
5,08000 1
Additional Resources
Standard Package ? 1
Other Names 478-4131-1

08:52:47 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,75000 4,75
10 4,27600 42,76
25 3,99120 99,78
50 3,70620 185,31
100 3,23100 323,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4131-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 2,54540
  • Digi-Reel® ? : 478-4131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback