Add To Favorites
Product Overview
Digi-Key Part Number 478-9229-1-ND
Quantity Available 2.998
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSE226K035P0300

Description CAP TANT 22UF 35V 10% 2917
Expanded Description 22µF ±10% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9229-1

21:08:54 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,45000 5,45
10 4,91000 49,10
25 4,58240 114,56
50 4,25540 212,77
100 3,70970 370,97
250 3,27332 818,33
500 3,05508 1.527,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9229-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,53291
  • Digi-Reel® ? : 478-9229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback