Add To Favorites
Product Overview
Digi-Key Part Number 478-6138-1-ND
Quantity Available 1.732
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSE108M006R0100

Description CAP TANT 1000UF 6.3V 20% 2917
Expanded Description 1000µF ±20% Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Catalog Page 1933 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-6138-1

16:07:34 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,19000 9,19
10 8,17000 81,70
25 7,76120 194,03
50 7,14860 357,43
100 6,53590 653,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6138-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 5,28850
  • Digi-Reel® ? : 478-6138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback