Add To Favorites
Product Overview
Digi-Key Part Number 478-9221-1-ND
Quantity Available 582
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSE106M050R0300

Description CAP TANT 10UF 50V 20% 2917
Expanded Description 10µF ±20% Molded Tantalum Capacitors 50V 2917 (7343 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9221-1

22:35:28 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,81000 4,81
10 4,33300 43,33
25 4,04400 101,10
50 3,75520 187,76
100 3,27380 327,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9221-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 2,52755
  • Digi-Reel® ? : 478-9221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 582 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback