Add To Favorites
Product Overview
Digi-Key Part Number 478-9206-1-ND
Quantity Available 57
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSD476M025R0150

Description CAP TANT 47UF 25V 20% 2917
Expanded Description 47µF ±20% Molded Tantalum Capacitors 25V 2917 (7343 Metric) 150 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9206-1

23:38:33 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 3,31800 33,18
25 3,09640 77,41
50 2,87540 143,77
100 2,50690 250,69
250 2,21192 552,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9206-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,91890
  • Digi-Reel® ? : 478-9206-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback