Add To Favorites
Product Overview
Digi-Key Part Number 478-9194-1-ND
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSD337M010H0150

Description CAP TANT 330UF 10V 20% 2917
Expanded Description 330µF ±20% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 150 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 150 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9194-1

09:00:57 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,26000 6,26
10 5,57100 55,71
25 5,29240 132,31
50 4,87460 243,73
100 4,45660 445,66
250 4,03884 1.009,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9194-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,43710
  • Digi-Reel® ? : 478-9194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback