Add To Favorites
Product Overview
Digi-Key Part Number 478-9155-1-ND
Quantity Available 1.450
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSD156M035H0100

Description CAP TANT 15UF 35V 20% 2917
Expanded Description 15µF ±20% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 100 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9155-1

04:14:44 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,52000 3,52
10 3,17100 31,71
25 2,95920 73,98
50 2,74780 137,39
100 2,39540 239,54
250 2,11364 528,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9155-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,83360
  • Digi-Reel® ? : 478-9155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.450 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback