Add To Favorites
Product Overview
Digi-Key Part Number 478-9081-1-ND
Quantity Available 3.995
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSB475K025H0900

Description CAP TANT 4.7UF 25V 10% 1210
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 25V 1411 (3528 Metric) 900 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9081-1

12:36:07 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11
10 1,71300 17,13
25 1,55760 38,94
50 1,49520 74,76
100 1,30840 130,84
250 1,12148 280,37
500 0,99686 498,43
1.000 0,87226 872,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9081-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,73597
  • Digi-Reel® ? : 478-9081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.995 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback