Add To Favorites
Product Overview
Digi-Key Part Number 478-9060-1-ND
Quantity Available 3.950
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSB225K035H2000

Description CAP TANT 2.2UF 35V 10% 1210
Expanded Description 2.2µF ±10% Molded Tantalum Capacitors 35V 1411 (3528 Metric) 2 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9060-1

15:24:57 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,65200 16,52
25 1,50200 37,55
50 1,44180 72,09
100 1,26170 126,17
250 1,08140 270,35
500 0,96124 480,62
1.000 0,84108 841,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9060-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,72786
  • Digi-Reel® ? : 478-9060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.950 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback