Add To Favorites
Product Overview
Digi-Key Part Number 478-9055-1-ND
Quantity Available 3.870
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSB107K006H0400

Description CAP TANT 100UF 6.3V 10% 1210
Expanded Description 100µF ±10% Molded Tantalum Capacitors 6.3V 1210 (3528 Metric) 400 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9055-1

02:37:13 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,01000 2,01
10 1,62600 16,26
25 1,47800 36,95
50 1,41900 70,95
100 1,24160 124,16
250 1,06424 266,06
500 0,94598 472,99
1.000 0,82773 827,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9055-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,71265
  • Digi-Reel® ? : 478-9055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback