Add To Favorites
Product Overview
Digi-Key Part Number 478-9051-1-ND
Quantity Available 3.660
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSB106M016H0800

Description CAP TANT 10UF 16V 20% 1210
Expanded Description 10µF ±20% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 800 mOhm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9051-1

00:39:02 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 2,08
10 1,68200 16,82
25 1,52920 38,23
50 1,46820 73,41
100 1,28460 128,46
250 1,10108 275,27
500 0,97874 489,37
1.000 0,85640 856,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9051-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,72259
  • Digi-Reel® ? : 478-9051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.660 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback