Add To Favorites
Product Overview
Digi-Key Part Number 478-9050-1-ND
Quantity Available 6.178
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSB106K025R1800

Description CAP TANT 10UF 25V 10% 1210
Expanded Description 10µF ±10% Molded Tantalum Capacitors 25V 1210 (3528 Metric) 1.8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9050-1

10:19:18 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
10 0,80600 8,06
25 0,73920 18,48
50 0,69880 34,94
100 0,60470 60,47
250 0,53748 134,37
500 0,45686 228,43
1.000 0,40312 403,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9050-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,33593
  • Digi-Reel® ? : 478-9050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback