Add To Favorites
Product Overview
Digi-Key Part Number 478-9042-1-ND
Quantity Available 1.983
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSA336K010R0700

Description CAP TANT 33UF 10V 10% 1206
Expanded Description 33µF ±10% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 700 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 700 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9042-1

16:28:03 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,49100 4,91
25 0,42080 10,52
50 0,39280 19,64
100 0,33670 33,67
250 0,30872 77,18
500 0,26662 133,31
1.000 0,22451 224,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9042-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,18794
  • Digi-Reel® ? : 478-9042-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.983 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback