Add To Favorites
Product Overview
Digi-Key Part Number 478-9029-1-ND
Quantity Available 1.172
Can ship immediately
Manufacturer

Manufacturer Part Number

TPSA105K020H3000

Description CAP TANT 1UF 20V 10% 1206
Expanded Description 1µF ±10% Molded Tantalum Capacitors 20V 1206 (3216 Metric) 3 Ohm
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TPS Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Featured Product TPS Capacitors
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9029-1

09:13:06 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,43800 14,38
25 1,30720 32,68
50 1,25480 62,74
100 1,09790 109,79
250 0,94108 235,27
500 0,83650 418,25
1.000 0,73194 731,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9029-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,63018
  • Digi-Reel® ? : 478-9029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback