Add To Favorites
Product Overview
Digi-Key Part Number 478-3298-1-ND
Quantity Available 745
Can ship immediately
Manufacturer

Manufacturer Part Number

TPMV687K006R0023

Description CAP TANT 680UF 6.3V 10% 2924
Expanded Description 680µF ±10% Molded Tantalum Capacitors 6.3V 2924 (7361 Metric) 23 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPM Multianode
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 23 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 478-3298-1

15:56:47 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,24000 7,24
10 6,43300 64,33
25 6,11200 152,80
50 5,62940 281,47
100 5,14690 514,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3298-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 4,18605
  • Digi-Reel® ? : 478-3298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback