Add To Favorites
Product Overview
Digi-Key Part Number 478-9028-1-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

TPMV108M004R0018

Description CAP TANT 1000UF 4V 20% 2924
Expanded Description 1000µF ±20% Molded Tantalum Capacitors 4V 2924 (7361 Metric) 18 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPM Multianode
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 18 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.148" (3.75mm)
Lead Spacing -
Manufacturer Size Code V
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9028-1

15:06:53 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,90000 7,90
10 7,02300 70,23
25 6,67200 166,80
50 6,14540 307,27
100 5,61870 561,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9028-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 4,45545
  • Digi-Reel® ? : 478-9028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPMV108M004S0018-ND
  • Minimum Quantity: 1.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,08672
Send Feedback