Add To Favorites
Product Overview
Digi-Key Part Number 478-9022-1-ND
Quantity Available 2.046
Can ship immediately
Manufacturer

Manufacturer Part Number

TPME227M016S0025

Description CAP TANT 220UF 16V 20% 2917
Expanded Description 220µF ±20% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 25 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPM Multianode
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 25 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9022-1

20:47:53 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,65000 7,65
10 6,79700 67,97
25 6,45680 161,42
50 5,94720 297,36
100 5,43740 543,74
250 4,92768 1.231,92
500 4,67280 2.336,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9022-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 3,95489
  • Digi-Reel® ? : 478-9022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.046 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback