Add To Favorites
Product Overview
Digi-Key Part Number 478-3635-1-ND
Quantity Available 1.405
Can ship immediately
Manufacturer

Manufacturer Part Number

TPME227M016R0040

Description CAP TANT 220UF 16V 20% 2917
Expanded Description 220µF ±20% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 40 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPM Multianode
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1939 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-9021-1-ND TPME227K016H0040 AVX Corporation Cut Tape (CT) ? 503 - Immediate
7,99000 1
478-3303-1-ND TPME227K016R0040 AVX Corporation Cut Tape (CT) ? 0
6,89000 1
Additional Resources
Standard Package ? 1
Other Names 478-3635-1

03:10:23 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,89000 6,89
10 6,12700 61,27
25 5,82080 145,52
50 5,36140 268,07
100 4,90190 490,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3635-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 3,96638
  • Digi-Reel® ? : 478-3635-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback