Add To Favorites
Product Overview
Digi-Key Part Number 478-3624-1-ND
Quantity Available 627
Can ship immediately
Manufacturer

Manufacturer Part Number

TPME108M004R0023

Description CAP TANT 1000UF 4V 20% 2917
Expanded Description 1000µF ±20% Molded Tantalum Capacitors 4V 2917 (7343 Metric) 23 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPM Multianode
Product Training Modules Component Solutions for Smart Meter Applications
Catalog Page 1939 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 23 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code E
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-3624-1

22:22:42 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,07000 7,07
10 6,28900 62,89
25 5,97400 149,35
50 5,50260 275,13
100 5,03090 503,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3624-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 4,07075
  • Digi-Reel® ? : 478-3624-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 627 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback