Add To Favorites
Product Overview
Digi-Key Part Number 478-9016-1-ND
Quantity Available 815
Can ship immediately
Manufacturer

Manufacturer Part Number

TPMD337M004R0035

Description CAP TANT 330UF 4V 20% 2917
Expanded Description 330µF ±20% Molded Tantalum Capacitors 4V 2917 (7343 Metric) 35 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPM Multianode
Product Training Modules Component Solutions for Smart Meter Applications
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 35 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9016-1

04:43:39 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,76000 6,76
10 6,00800 60,08
25 5,70720 142,68
50 5,25680 262,84
100 4,80620 480,62
250 4,35560 1.088,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9016-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 3,70670
  • Digi-Reel® ? : 478-9016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 815 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback