Add To Favorites
Product Overview
Digi-Key Part Number 478-9015-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TPMD226M035R0070

Description CAP TANT 22UF 35V 20% 2917
Expanded Description 22µF ±20% Molded Tantalum Capacitors 35V 2917 (7343 Metric) 70 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets TPM Multianode
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TPM
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 70 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9015-1

10:25:41 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,29000 8,29
10 7,36300 73,63
25 6,99520 174,88
50 6,44280 322,14
100 5,89060 589,06
250 5,33832 1.334,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9015-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 4,42942
  • Digi-Reel® ? : 478-9015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback