Add To Favorites
Product Overview
Digi-Key Part Number 478-4963-1-ND
Quantity Available 5.616
Can ship immediately
Manufacturer

Manufacturer Part Number

TPCR336K004R1500

Description CAP TANT 33UF 4V 10% 0805
Expanded Description 33µF ±10% Molded Tantalum Capacitors 4V 0805 (2012 Metric) 1.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TPC Series
Catalog Page 1941 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TACmicrochip®, TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 1.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-4963-1

06:57:21 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 2,90200 29,02
25 2,72800 68,20
50 2,49600 124,80
100 2,26390 226,39
250 1,85756 464,39
500 1,68342 841,71
1.000 1,56732 1.567,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4963-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,34756
  • Digi-Reel® ? : 478-4963-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.616 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback