Add To Favorites
Product Overview
Digi-Key Part Number 478-5688-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TPCR107M004R1000

Description CAP TANT 100UF 4V 20% 0805
Expanded Description 100µF ±20% Molded Tantalum Capacitors 4V 0805 (2012 Metric) 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TPC Series
Catalog Page 1941 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TACmicrochip®, TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-5688-1

07:22:26 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,63000 3,63
10 2,93100 29,31
25 2,75520 68,88
50 2,52080 126,04
100 2,28630 228,63
250 1,87592 468,98
500 1,70004 850,02
1.000 1,58280 1.582,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5688-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,32538
  • Digi-Reel® ? : 478-5688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback