Add To Favorites
Product Overview
Digi-Key Part Number 478-5750-1-ND
Quantity Available 2.146
Can ship immediately
Manufacturer

Manufacturer Part Number

TPCL225K006R5000

Description CAP TANT 2.2UF 6.3V 10% 0603
Expanded Description 2.2µF ±10% Molded Tantalum Capacitors 6.3V 0603 (1608 Metric) 5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TPC Series
Catalog Page 1941 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TACmicrochip®, TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code L
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-5752-1-ND TPCL225K016R5000 AVX Corporation Cut Tape (CT) ? 5.292 - Immediate
2,99000 1
478-5751-1-ND TPCL225K010R5000 AVX Corporation Cut Tape (CT) ? 2.993 - Immediate
2,99000 1
Additional Resources
Standard Package ? 1
Other Names 478-5750-1

22:57:00 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,99000 2,99
10 2,42400 24,24
25 2,20360 55,09
50 2,11560 105,78
100 1,85110 185,11
250 1,58668 396,67
500 1,41036 705,18
1.000 1,23407 1.234,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5750-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 1,06250
  • Digi-Reel® ? : 478-5750-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.146 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback