Add To Favorites
Product Overview
Digi-Key Part Number 478-5352-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TPCL105M010R5000

Description CAP TANT 1UF 10V 20% 0603
Expanded Description 1µF ±20% Molded Tantalum Capacitors 10V 0603 (1608 Metric) 5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets TPC Series
Catalog Page 1941 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TACmicrochip®, TPC
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code L
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-5352-1

02:33:42 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,91000 2,91
10 2,35800 23,58
25 2,14360 53,59
50 2,05780 102,89
100 1,80050 180,05
250 1,54336 385,84
500 1,37186 685,93
1.000 1,20039 1.200,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5352-2-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 1,03349
  • Digi-Reel® ? : 478-5352-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback