Add To Favorites
Product Overview
Digi-Key Part Number 478-6612-1-ND
Quantity Available 44.636
Can ship immediately
Manufacturer

Manufacturer Part Number

TLNT227M010R1300

Description CAP TANT 220UF 10V 20% 1210
Expanded Description 220µF ±20% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 1.3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TLN Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLN
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-6612-1

08:26:07 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 2,14900 21,49
25 1,95400 48,85
50 1,87600 93,80
100 1,64140 164,14
250 1,40692 351,73
500 1,25062 625,31
1.000 1,09428 1.094,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6612-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 42.500 - Immediate
  • Unit Price: 0,91757
  • Digi-Reel® ? : 478-6612-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback