Add To Favorites
Product Overview
Digi-Key Part Number 478-6250-1-ND
Quantity Available 12.250
Can ship immediately
Manufacturer

Manufacturer Part Number

TLNK157M006R2500

Description CAP TANT 150UF 6.3V 20% 1206
Expanded Description 150µF ±20% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TLN Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLN
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code K
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-6250-1

04:39:30 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,35800 23,58
25 2,14400 53,60
50 2,05820 102,91
100 1,80110 180,11
250 1,54376 385,94
500 1,37220 686,10
1.000 1,20067 1.200,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6250-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 1,00678
  • Digi-Reel® ? : 478-6250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback