Add To Favorites
Product Overview
Digi-Key Part Number 478-5430-1-ND
Quantity Available 7.130
Can ship immediately
Manufacturer

Manufacturer Part Number

TLN6228M006R0055

Description CAP TANT 2200UF 6.3V 20% 6030
Expanded Description 2200µF ±20% Molded Tantalum Capacitors 6.3V 6030 (15075 Metric) 55 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLN, PulseCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 55 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 6030 (15075 Metric)
Size / Dimension 0.571" L x 0.295" W (14.50mm x 7.50mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code 6
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-5430-1

18:59:08 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,81000 5,81
10 5,16000 51,60
25 4,90200 122,55
50 4,51480 225,74
100 4,12790 412,79
250 3,74092 935,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5430-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 3,22492
  • Digi-Reel® ? : 478-5430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback