Add To Favorites
Product Overview
Digi-Key Part Number 478-6137-1-ND
Quantity Available 873
Can ship immediately
Manufacturer

Manufacturer Part Number

TLN4158M006R0100

Description CAP TANT 1500UF 6.3V 20% 2924
Expanded Description 1500µF ±20% Molded Tantalum Capacitors 6.3V 2924 (7361 Metric) 100 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TLN PulseCap™ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1937 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLN, PulseCap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code 4
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-6137-1

01:48:46 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,28700 52,87
25 5,02200 125,55
50 4,62540 231,27
100 4,22910 422,91
250 3,83256 958,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-6137-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: 3,18594
  • Digi-Reel® ? : 478-6137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 873 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback