Add To Favorites
Product Overview
Digi-Key Part Number 478-4924-1-ND
Quantity Available 3.130
Can ship immediately
Manufacturer

Manufacturer Part Number

TLJR686M004R2900

Description CAP TANT 68UF 4V 20% 0805
Expanded Description 68µF ±20% Molded Tantalum Capacitors 4V 0805 (2012 Metric) 2.9 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 2.9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-4924-1

13:02:32 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 1,74500 17,45
25 1,58600 39,65
50 1,52240 76,12
100 1,33220 133,22
250 1,14188 285,47
500 1,01498 507,49
1.000 0,88812 888,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4924-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,75622
  • Digi-Reel® ? : 478-4924-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback