Add To Favorites
Product Overview
Digi-Key Part Number 478-9010-1-ND
Quantity Available 1.231
Can ship immediately
Manufacturer

Manufacturer Part Number

TLJR156M010R2000

Description CAP TANT 15UF 10V 20% 0805
Expanded Description 15µF ±20% Molded Tantalum Capacitors 10V 0805 (2012 Metric) 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9010-1

05:22:01 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,19000 2,19
10 1,77400 17,74
25 1,61240 40,31
50 1,54800 77,40
100 1,35450 135,45
250 1,16096 290,24
500 1,03198 515,99
1.000 0,90298 902,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9010-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,77744
  • Digi-Reel® ? : 478-9010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.231 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback