Add To Favorites
Product Overview
Digi-Key Part Number 478-4923-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TLJP107M004R2700

Description CAP TANT 100UF 4V 20% 0805
Expanded Description 100µF ±20% Molded Tantalum Capacitors 4V 0805 (2012 Metric) 2.7 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 2.7 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-4923-1

12:43:47 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,72500 17,25
25 1,56840 39,21
50 1,50580 75,29
100 1,31750 131,75
250 1,12928 282,32
500 1,00380 501,90
1.000 0,87833 878,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-4923-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,75622
  • Digi-Reel® ? : 478-4923-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback