Add To Favorites
Product Overview
Digi-Key Part Number 478-5628-1-ND
Quantity Available 7.617
Can ship immediately
Manufacturer

Manufacturer Part Number

TLJN336M010R9600

Description CAP TANT 33UF 10V 20% 0805
Expanded Description 33µF ±20% Molded Tantalum Capacitors 10V 0805 (2012 Metric) 9.6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 9.6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.039" (1.00mm)
Lead Spacing -
Manufacturer Size Code N
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-5628-1

15:13:14 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 1,79200 17,92
25 1,62840 40,71
50 1,56320 78,16
100 1,36790 136,79
250 1,17244 293,11
500 1,04218 521,09
1.000 0,91190 911,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5628-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,76464
  • Digi-Reel® ? : 478-5628-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.617 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback