Add To Favorites
Product Overview
Digi-Key Part Number 478-5347-1-ND
Quantity Available 4.006
Can ship immediately
Manufacturer

Manufacturer Part Number

TLJH157M006R0900

Description CAP TANT 150UF 6.3V 20% 1210
Expanded Description 150µF ±20% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 900 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.059" (1.50mm)
Lead Spacing -
Manufacturer Size Code H
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-5347-1

20:10:04 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,27300 12,73
25 1,16720 29,18
50 1,10380 55,19
100 0,95520 95,52
250 0,84904 212,26
500 0,72170 360,85
1.000 0,63679 636,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5347-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,53066
  • Digi-Reel® ? : 478-5347-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.006 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback