Add To Favorites
Product Overview
Digi-Key Part Number 478-5689-1-ND
Quantity Available 975
Can ship immediately
Manufacturer

Manufacturer Part Number

TLJF337M006R0300

Description CAP TANT 330UF 6.3V 20% 2312
Expanded Description 330µF ±20% Molded Tantalum Capacitors 6.3V 2312 (6032 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code F
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-5689-1

22:17:56 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,40500 24,05
25 2,26080 56,52
50 2,06820 103,41
100 1,87590 187,59
250 1,53916 384,79
500 1,39488 697,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5689-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,20248
  • Digi-Reel® ? : 478-5689-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback