Add To Favorites
Product Overview
Digi-Key Part Number 478-9009-1-ND
Quantity Available 17.077
Can ship immediately
Manufacturer

Manufacturer Part Number

TLJA476M010R0600

Description CAP TANT 47UF 10V 20% 1206
Expanded Description 47µF ±20% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series TLJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-9009-1

01:28:42 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 0,96700 9,67
25 0,88680 22,17
50 0,83840 41,92
100 0,72560 72,56
250 0,64500 161,25
500 0,54824 274,12
1.000 0,48374 483,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9009-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,40312
  • Digi-Reel® ? : 478-9009-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback